Add To Favorites
Product Overview
Digi-Key Part Number LCC17-A3W3PA-4N0-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

LCC17-A3W3PA-4N0

Description CONN D-SUB PLUG 3POS R/A SOLDER
Expanded Description 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series CoolPower®, LCC17
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -40°C ~ 105°C
Voltage Rating -
Current Rating 55A
Housing Material Thermoplastic, Glass Filled
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names LCC17A3W3PA4N0

12:22:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.77000 10.77
10 9.79200 97.92
25 9.54720 238.68
50 8.81280 440.64
100 8.32320 832.32
250 7.58880 1,897.20
500 7.09920 3,549.60
1,000 7.07200 7,072.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback