Keywords:





Product Index > Hardware, Fasteners, Accessories > Board Supports > LCBS-8-01

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberRP430-ND
Price BreakUnit PriceExtended Price
10.390000.39
100.360003.60
250.332408.31
1000.2770027.70
5000.22160110.80
1,0000.19944199.44
5,0000.16066803.30
10,0000.138501,385.00
25,0000.110802,770.00
Quantity Available Digi-Key Stock: 5,832
Can ship immediately
Manufacturer

Manufacturer Part Number

LCBS-8-01

DescriptionLOCKING BOARD SUPPORT 1/2"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LOCKING BOARD SUPPORT 1/2" | LCBS-8-01 | RP430-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LCBS
Product Photos LCBS-8-01
Product Training Modules Circuit Board Hardware
Engineering Technology
Injection Molding and Plastics
Plastic Materials
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyBoard Supports
SeriesLCBS
Holding TypeArrowhead, Snap Lock
Length1.229" (31.22mm)
Between Board Height0.500" (12.70mm) 1/2"
Mounting TypeArrowhead, Snap-Lock, Winged
MaterialNylon
Support Hole Diameter0.156" (3.96mm) 5/32"
Support Panel Thickness0.062" (1.57mm) 1/16"
Mounting Hole Diameter0.187" (4.75mm) 3/16"
Mounting Panel Thickness0.031 ~ 0.078" (0.79 ~ 1.98mm)
Dynamic CatalogCircuit Board Hardware LCBS and SPx Series
Other NamesLCBS-8
LCBS801
RP430

0:35:45 5/24/2013 - Help With This Screen