Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - CPLDs (Complex Programmable Logic Devices) > LC4064ZE-7TN48I

All prices are in US dollars.
Digi-Key Part Number220-1367-ND
Price BreakUnit PriceExtended Price
12.640002.64
252.3500058.75
1002.32300232.30
Quantity Available Digi-Key Stock: 438
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4064ZE-7TN48I

DescriptionIC CPLD 64MACROCELLS 48TQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ispMACH 4000ZE Family
Standard Package250
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - CPLDs (Complex Programmable Logic Devices)
SeriesispMACH® 4000ZE
PackagingTray
Programmable TypeIn System Programmable
Delay Time tpd(1) Max7.5ns
Voltage Supply - Internal1.7 V ~ 1.9 V
Number of Logic Elements/Blocks4
Number of Macrocells64
Number of Gates-
Number of I /O32
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case48-LQFP
Supplier Device Package48-TQFP (7x7)
Dynamic CatalogispMACH® 4000ZE
Other Names220-1367
LC4064ZE-7TN48I-ND
LC4064ZE7TN48I
Possible Substitute

1:45:29 6/18/2013 - Help With This Screen