Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 220-1667-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4064V-75TN44I

Description IC CPLD 64MC 7.5NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of I/O 30
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1663-ND LC4064V-5TN44C Lattice Semiconductor Corporation Tray ? 0
5.31765 800  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 160
Other Names 220-1667
LC4064V-75TN44I-ND
LC4064V75TN44I

13:23:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.86000 5.86
25 5.31760 132.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback