Add To Favorites
Product Overview
Digi-Key Part Number 220-1037-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4064V-75TN100C

Description IC CPLD 64MC 7.5NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates -
Number of I/O 64
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1040-ND LC4064V-10TN100I Lattice Semiconductor Corporation Tray ? 1,712 - Immediate
3.54000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1037
LC4064V75TN100C

09:38:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 3.54
25 3.21680 80.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback