Add To Favorites
Product Overview
Digi-Key Part Number 220-1654-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LC4032ZC-75TN48C

Description IC CPLD 32MC 7.5NS 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000Z
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 1.7 V ~ 1.9 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates -
Number of I/O 32
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 250
Other Names 220-1654
LC4032ZC-75TN48C-ND
LC4032ZC75TN48C

01:14:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
25 1.31320 32.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback