Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 220-1649-ND
Quantity Available 767
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4032V-75TN48I

Description IC CPLD 32MC 7.5NS 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates -
Number of I/O 32
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1646-ND LC4032V-5TN48C Lattice Semiconductor Corporation Tray ? 445 - Immediate
2.83000 1  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 220-1649
LC4032V-75TN48I-ND
LC4032V75TN48I

07:37:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
25 2.56040 64.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback