Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 220-1645-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4032V-5TN44I

Description IC CPLD 32MC 5NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates -
Number of I/O 30
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1642-ND LC4032V-25TN44C Lattice Semiconductor Corporation Tray ? 495 - Immediate
3.48000 1
For Use With
Additional Resources
Standard Package ? 160
Other Names 220-1645
LC4032V-5TN44I-ND
LC4032V5TN44I

09:04:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 3.48
25 3.15120 78.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback