Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number K110620002-ND
Quantity Available
Manufacturer

Manufacturer Part Number

K110620002

Description LAMP ARTICULATING 120V 60W, 22W
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets K110620002
Product Attributes Select All
Categories
Manufacturer

Luxo

Series LC
Part Status Active
Lamp/Magnifier Type Lamp, Articulating
Voltage 120V
Lens Style/Size -
Bulb Incandescent, 60W and Fluorescent, 22W
Arm 45.00" (1143.0mm)
Color White
Cord Length 6' (1.83m)
Weight 8.8 lbs (4kg)
Mounting Type Edge Clamp
 
Associated Product
  • 31640 - Luxo | L540-ND DigiKey Electronics
  • 31640
  • Luxo
  • BULB 22W T-9 FOR KFM/LC/FM SERIE
  • Unit Price 19.14000
  • L540-ND
Additional Resources
Standard Package ? 1
Other Names LC-1/AWT
LC-1/AWT-ND
LC1AWT
LC1AWT-ND

08:27:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 250.00000 250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback