Keywords:





Product Index > Optical Inspection Equipment > Lamps - Magnifying, Task > LC1ALG

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberLC1ALG-ND
Price BreakUnit PriceExtended Price
1198.84000198.84
Quantity Available
Manufacturer

Manufacturer Part Number

LC1ALG

DescriptionFLUORESCENT TASK LIGHT
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LC Series
Standard Package1
CategoryOptical Inspection Equipment
FamilyLamps - Magnifying, Task
SeriesLC
Lamp/Magnifier TypeLamp, Articulating
Voltage120V
Lens Style/Size-
BulbIncandescent, 60W and Fluorescent, 22W
Arm45.00" (1143.0mm)
ColorGray
Cord Length6' (1.83m)
Weight8.8 lbs (4kg)
Mounting TypeClamp Bracket, Edge
Other NamesQ5282794

21:53:37 5/23/2013 - Help With This Screen