Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LAA4-56-X-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LAA4-56-X

Description CONN TERM RECT TONG 4 AWG #3/16
Expanded Description Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/16 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LAA Drawing
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 3/16 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.160" (4.06mm)
Length - Overall 2.230" (56.64mm)
Width - Outer Edges 0.690" (17.53mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 4 AWG
Insulation Non-Insulated
Features Gel Filled
Color -
Contact Finish Tin
Contact Material Aluminum
Diameter - Barrel ID 0.260" (6.60mm)
Diameter - Barrel OD 0.470" (11.94mm)
Diameter - Ring ID -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 07498391010

06:32:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.74000 7.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback