Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LAA250-12-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LAA250-12-5

Description CONN TERM RECT TONG 250 MCM #1/2
Expanded Description Terminal Connector Rectangular Rectangular Tongue 250 MCM (kcmil) 1/2 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LAAx/0, LAA250 Drawing
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series LAA
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.300" (7.62mm)
Length - Overall 3.630" (92.20mm)
Width - Outer Edges 1.240" (31.50mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 250 MCM (kcmil)
Insulation Non-Insulated
Features Gel Filled
Color -
Contact Finish Tin
Contact Material Aluminum
Diameter - Barrel ID 0.590" (14.99mm)
Diameter - Barrel OD 0.910" (23.11mm)
Diameter - Ring ID -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 07498391046

02:50:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.02000 26.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback