Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LAA1-56-X-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LAA1-56-X

Description CONN TERM RECT TONG 1 AWG #3/16
Expanded Description Terminal Connector Rectangular Rectangular Tongue 1 AWG 3/16 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LAA Drawing
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 3/16 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.170" (4.32mm)
Length - Overall 2.630" (66.80mm)
Width - Outer Edges 0.750" (19.05mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 1 AWG
Insulation Non-Insulated
Features Gel Filled
Color -
Contact Finish Tin
Contact Material Aluminum
Diameter - Barrel ID 0.310" (7.87mm)
Diameter - Barrel OD 0.530" (13.46mm)
Diameter - Ring ID -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 07498391020

10:32:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.11000 11.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback