Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LAA1/0-12-X-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LAA1/0-12-X

Description CONN TERM RECT TONG 1/0 AWG #1/2
Expanded Description Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LAA Drawing
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.250" (6.35mm)
Length - Overall 3.230" (82.04mm)
Width - Outer Edges 0.880" (22.35mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 1/0 AWG
Insulation Non-Insulated
Features Gel Filled
Color -
Contact Finish Tin
Contact Material Aluminum
Diameter - Barrel ID 0.390" (9.91mm)
Diameter - Barrel OD 0.640" (16.26mm)
Diameter - Ring ID -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 07498391027

13:49:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.57000 12.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback