Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 926-1320-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LA-024-24-02-00-00

Description THERMOELECT ASSY LIQUID-AIR 2A
Expanded Description Liquid to Air Thermoelectric Assembly 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Liquid
Part Status Active
Heat Transfer Type Liquid to Air
Power - Cooling -
Current -
Voltage 24V
Fan Location Warm Side
Power - Input -
Operating Temperature -
Weight 0.882 lb (400.07g)
Dimensions - Overall -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 926-1320
LA,024,24,02,00,00
LA02424020000

21:13:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 234.00000 234.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback