Add To Favorites
Product Overview
Digi-Key Part Number 380-1111-ND
Quantity Available 2,695
Can ship immediately
Manufacturer

Manufacturer Part Number

L834-1G1T-S7

Description CONN MAGJACK 1PORT 1000 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.448" (11.38mm)
LED Color Green - Green
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Shield Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 65
Other Names 380-1111
L8341G1TS7

08:54:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 6.07
10 5.81900 58.19
25 5.31320 132.83
50 5.06000 253.00
100 4.80700 480.70
250 4.30100 1,075.25
500 4.04800 2,024.00
1,000 3.54200 3,542.00
2,500 3.36490 8,412.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback