|
Product Index > Fans, Thermal Management > Thermal - Pads, Sheets > t-Global Technology L73-3-91.25-88.5-2-1A

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberL73-3-91.25-88.5-2-1A-ND
Price BreakUnit PriceExtended Price
12.210002.21
102.1560021.56
501.9814099.07
1001.86480186.48
2501.74824437.06
Quantity Available Digi-Key Stock: 290
Can ship immediately
Manufacturer

Manufacturer Part Number

L73-3-91.25-88.5-2-1A

DescriptionL73-3 91.25X88.5X2MM W/ADH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
L73-3-91.25-88.5-2-1A t-Global Technology | L73-3-91.25-88.5-2-1A-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos L73-3-91.25-88.5-2-1A
Standard Package ? 1
Category

Fans, Thermal Management

Family

Thermal - Pads, Sheets

Series-
UsageSheet
ShapeRectangle
Outline91.25mm x 88.50mm
Thickness0.079" (2.00mm)
Material-
AdhesiveAdhesive - One Side
Backing, Carrier-
Color-
Thermal Resistivity-
Thermal Conductivity-
Other NamesDQ8289904H
L37-3-91.25-88.5-2.0-1A

2:19:09 1/29/2015