Add To Favorites
Product Overview
Digi-Key Part Number 497-1421-5-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Manufacturer Part Number

L6203

Description IC MOTOR DRIVER PAR 11MULTIWATT
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 11-Multiwatt
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets L620x
Other Related Documents L6203 View All Specifications
Product Training Modules Small Motor Drivers
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology BCDMOS
Rds On (Typ) 300 mOhm
Current - Output / Channel 4A
Current - Peak Output -
Voltage - Supply 12 V ~ 48 V
Voltage - Load 12 V ~ 48 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit
Fault Protection Over Temperature
Mounting Type Through Hole
Package / Case Multiwatt-11 (Vertical, Bent and Staggered Leads)
Supplier Device Package 11-Multiwatt
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 497-1421-5
E-L6203

05:07:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.32000 7.32
10 6.61300 66.13
100 5.47530 547.53
500 4.76780 2,383.90
1,000 4.15260 4,152.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback