• Obsolete item.
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Photo Not Available

Product Overview
Digi-Key Part Number L121BK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L512MB

Description LAMP ARTICULATING 15W
Lead Free Status / RoHS Status Not applicable / Not applicable
Mercury Contains Mercury
Documents & Media
Datasheets Heavy Duty Fluorescent
Product Attributes Select All
Categories
Manufacturer

Luxo

Series Ledu
Part Status Obsolete
Lamp/Magnifier Type Lamp, Articulating
Voltage -
Lens Style/Size -
Bulb Fluorescent, 15W (2)
Arm 42.00" (1066.8mm)
Color Black
Cord Length -
Weight 8.8 lbs (4kg)
Mounting Type Edge Clamp
 
Additional Resources
Standard Package ? 1
Other Names L121BK
L512BK

11:04:23 1/18/2017

Send Feedback