Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-12081-6-ND
Quantity Available 7,824
Can ship immediately
Manufacturer

Manufacturer Part Number

L3GD20TR

Description IC MEMS MOTION SENSOR 16-LGA
Expanded Description Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 2000 47.5Hz ~ 380Hz I²C, SPI 16-LGA (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±250, 500, 2000
Sensitivity (LSB/(°/s)) 8.75 ~ 70
Sensitivity (mV/°/s) -
Bandwidth 47.5Hz ~ 380Hz
Output Type I²C, SPI
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply 6.1mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFLGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12081-6

01:29:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 4.29
10 3.84900 38.49
100 3.15330 315.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12081-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 2.08810
  • Cut Tape (CT) ? : 497-12081-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,824 - Immediate
  • Unit Price: 4.29000
Send Feedback