• Obsolete item.
Product Overview
Digi-Key Part Number 497-11071-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L3G4200DTR

Description IC GYROSCOPE MEMS 3AXIS LP 16LGA
Expanded Description Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 2000 100Hz ~ 800Hz I²C, SPI 16-LGA (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets L3G4200D
Other Related Documents L3G4200D View All Specifications
Product Training Modules Inertial MEMS Sensors
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±250, 500, 2000
Sensitivity (LSB/(°/s)) 8.75 ~ 70
Sensitivity (mV/°/s) -
Bandwidth 100Hz ~ 800Hz
Output Type I²C, SPI
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply 6.1mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TFLGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11071-6

05:46:14 2/25/2017

Send Feedback