Add To Favorites
Product Overview
Digi-Key Part Number L17DEFRA09S-ND
Quantity Available
Manufacturer

Manufacturer Part Number

L17DEFRA09S

Description CONN DSUB RCPT 9POS STR IDC
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series DFR
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Feed Through, Strain Relief
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating 250V
Current Rating 5A
Color Black
Contact Form -
Housing Material Thermoplastic, Glass Filled
Wire Gauge 0.050" (1.27mm) Dia Wire
Contact Material Phosphor Bronze
Backset Spacing -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names L17DEFRA9S
L17DEFRA9S-ND

05:29:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.96200 19.62
25 1.84240 46.06
50 1.76220 88.11
100 1.68210 168.21
250 1.52192 380.48
500 1.40176 700.88
1,000 1.20150 1,201.50
2,500 1.15700 2,892.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback