Add To Favorites
Product Overview
Digi-Key Part Number 1416-1337-1-ND
Quantity Available 23,155
Can ship immediately
Manufacturer

Manufacturer Part Number

L130-5780002011001

Description LED LUXEON COOL WHITE 5700K 2SMD
Expanded Description LED Lighting LUXEON 3020 White, Cool 5700K 3.05V 120mA 1208 (3020 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3020
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 49 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 134 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020
Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max) 0.024" (0.62mm)
Thermal Resistance of Package 13°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1416-1337-1

05:51:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.38400 3.84
25 0.31320 7.83
100 0.25060 25.06
250 0.21148 52.87
500 0.18014 90.07
1,000 0.14098 140.98
2,500 0.12923 323.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1337-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.11125
  • Digi-Reel® ? : 1416-1337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback