• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1191-1003-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KXTIK-1004-FR

Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Category

Sensors, Transducers

Family

Motion Sensors - Accelerometers

Manufacturer

Kionix Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 1024 (±2g) ~ 256 (±8g)
Sensitivity (mV/g) -
Bandwidth 6.25Hz ~ 400Hz
Output Type I²C
Voltage - Supply 1.71 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1191-1003-6

12:26:51 9/25/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1191-1003-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.44200
  • Cut Tape (CT) ? : 1191-1003-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 384 - Immediate
  • Unit Price: 3.85000
Send Feedback