Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 62-1178-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

KTPS50-2421DT 3P

Description AC/DC DESKTOP ADAPTER 24V 50W
Expanded Description 24V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets KTPS36, 40, 50 DT Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS50
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 24V
Current - Output (Max) 2.1A
Power (Watts) 50W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approvals CB, CE
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.613 lb (278.05g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
62-1220-ND KTPS50-2421DT-3P-VI-C-P1 Volgen America/Kaga Electronics USA Box 485 - Immediate
24.67000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 62-1178
KTPS502421DT3P

04:34:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.67000 24.67
5 24.28800 121.44
10 23.90900 239.09
25 22.77000 569.25
50 22.01100 1,100.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback