• Obsolete item.
Product Overview
Digi-Key Part Number 62-1175-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTPS50-1827DT 3P

Description AC/DC DESKTOP ADAPTER 18V 50W
Expanded Description 18V 50W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KTPS65-1836DT-3P-VI-C-P1-ND KTPS65-1836DT-3P-VI-C-P1 Volgen America/Kaga Electronics USA Bulk ? 0
23.11540 500  Non-Stock ?
Documents & Media
Datasheets KTPS36, 40, 50 DT Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS50
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 18V
Current - Output (Max) 2.78A
Power (Watts) 50W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approvals CB, CE
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.613 lb (278.05g)
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names 62-1175
KTPS501827DT3P

21:35:54 3/27/2017

Send Feedback