Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 62-1128-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

KTPS24-2410DT 2P

Description AC/DC DESKTOP ADAPTER 24V 24W
Expanded Description 24V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets KTPS24 DT Series Datasheet
Product Training Modules External Adapters Overview
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS24
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 24V
Current - Output (Max) 1A
Power (Watts) 24W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm)
Approvals CB, CE
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight 0.366 lb (166.01g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
62-1252-ND KTPS24-24010DT-2P-VI-P1 Volgen America/Kaga Electronics USA Box 0
18.70000 1
Associated Product
Additional Resources
Standard Package ? 100
Other Names 62-1128
KTPS242410DT2P

05:32:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.70000 18.70
5 18.41000 92.05
10 18.12200 181.22
25 17.25920 431.48
50 16.68380 834.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback