• Obsolete item.
Product Overview
Digi-Key Part Number 62-1118-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTPS24-24010MP

Description AC/DC WALL MOUNT ADAPTER 24V 24W
Expanded Description 24V 24W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
62-1250-ND KTPS24-24010MP-VI-P1 Volgen America/Kaga Electronics USA Box 0
19.96000 1
Documents & Media
Datasheets KTPS24 MP Series Datasheet
Featured Product KTPS External Adapters
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS24
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 24V
Current - Output (Max) 1A
Power (Watts) 24W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.05" L x 2.04" W x 1.59" H (77.5mm x 51.8mm x 40.5mm)
Approvals CB, CE
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.348 lb (157.85g)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 62-1118
KTPS2424010MP

01:09:22 3/30/2017

Send Feedback