• Obsolete item.
Product Overview
Digi-Key Part Number 62-1127-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTPS24-1516DT 2P

Description AC/DC DESKTOP ADAPTER 15V 24W
Expanded Description 15V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KTPS24-15016DT-2P-VI-P1-ND KTPS24-15016DT-2P-VI-P1 Volgen America/Kaga Electronics USA Box 0
15.30298 500  Non-Stock ?
Documents & Media
Datasheets KTPS24 DT Series Datasheet
Featured Product KTPS External Adapters
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS24
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 15V
Current - Output (Max) 1.6A
Power (Watts) 24W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm)
Approvals CB, CE
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight 0.366 lb (166.01g)
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 62-1127
KTPS241516DT2P

18:08:29 2/20/2017

Send Feedback