• Obsolete item.
Product Overview
Digi-Key Part Number 62-1124-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTPS24-0540DT 2P

Description AC/DC DESKTOP ADAPTER 5V 20W
Expanded Description 5V 24W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
62-1251-ND KTPS24-05040DT-2P-VI-P1 Volgen America/Kaga Electronics USA Box 393 - Immediate
18.70000 1
Documents & Media
Datasheets KTPS24 DT Series Datasheet
Product Training Modules External Adapters Overview
Featured Product KTPS External Adapters
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS24
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 24W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm)
Approvals CB, CE
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight 0.366 lb (166.01g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 62-1124
KTPS240540DT2P

21:34:34 2/25/2017

Send Feedback