• Obsolete item.
Product Overview
Digi-Key Part Number KTPS10-05020WA-CY(2.5X5.5 C+)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTPS10-05020WA-CY(2.5X5.5 C+)

Description AC/DC WALL MOUNT ADAPTER 5V 10W
Expanded Description 5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3622-ND SWI18-5-N-P6 CUI Inc. Box 2,361 - Immediate
16.71000 1
Documents & Media
Datasheets KTPS10 Series
Product Training Modules External Adapters Overview
Featured Product KTPS External Adapters
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS10
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight -
 
Additional Resources
Standard Package ? 100

03:56:46 3/30/2017

Send Feedback