• Obsolete item.
Product Overview
Digi-Key Part Number 62-1168-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTPS05-12006U

Description AC/DC WALL MOUNT ADAPTER 12V 7W
Expanded Description 12V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
62-1237-ND KTPS05-12006U-VI-P1 Volgen America/Kaga Electronics USA Box 0
8.76000 1
Documents & Media
Datasheets KTPS05 Series Datasheet
Featured Product KTPS05 Series Wall Adapters
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS05
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 600mA
Power (Watts) 5W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.05" L x 1.14" W x 1.81" H (52.0mm x 29.0mm x 46.0mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.243 lb (110.22g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 62-1168
KTPS0512006U

14:13:42 1/20/2017

Send Feedback