Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 62-1169-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

KTPS05-07510U

Description AC/DC WALL MOUNT ADAPTER 7.5V 5W
Expanded Description 7.5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets KTPS05 Series Datasheet
Featured Product KTPS05 Series Wall Adapters
Product Attributes Select All
Categories
Manufacturer

Volgen America/Kaga Electronics USA

Series KTPS05
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 7.5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.05" L x 1.14" W x 1.81" H (52.0mm x 29.0mm x 46.0mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.243 lb (110.22g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
62-1236-ND KTPS05-07510U-VI-P1 Volgen America/Kaga Electronics USA Box 0
8.76000 1
Associated Product
Additional Resources
Standard Package ? 100
Other Names 62-1169
KTPS0507510U

14:40:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.76000 8.76
5 8.31800 41.59
10 8.09900 80.99
25 7.66160 191.54
50 7.22380 361.19
100 7.00480 700.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback