| Datasheets |
KTKK 0670-78 Drawing
|
| Standard Package | 5 |
| Category | Cables, Wires - Management |
| Family | Heat Shrink Boots, Caps |
| Series | Thermofit KTKK |
| Type | Heat Shrink Sleeve |
| Shell Size - Insert | F |
| Features | Shielded |
| Color | - |
| Material | Polyolefin, Semi-Flexible |
| Large Diameter Supplied | 1.405" (35.7mm) |
| Large Diameter Recovered | 1.405" (35.7mm) |
| Small Diameter Supplied | 0.669" (17.0mm) |
| Small Diameter Recovered | 0.334" (8.5mm) |
| Large Recovered Length | - |
| Small Recovered Length | 0.984" (25.0mm) |
| Total Length Supplied | - |
| Total Length Recovered | 3.818" (97.0mm) |
| Other Names | 703081-000 9-1195516-5
|
|
|