Add To Favorites
Product Overview
Digi-Key Part Number 576-2126-ND
Quantity Available 2,061
Can ship immediately
Manufacturer

Manufacturer Part Number

KSZ8995MAI

Description IC SWITCH 5-PORT 10/100 128QFP
Expanded Description 10/100 Integrated Switch IC Port Switch/Network Interface 128-PQFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Type 10/100 Integrated Switch
Applications Port Switch/Network Interface
Mounting Type Surface Mount
Package / Case 128-BFQFP
Supplier Device Package 128-PQFP (14x20)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 66
Other Names 576-2126
KSZ8995MAI-ND

09:01:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.46000 10.46
25 8.71400 217.85
100 8.42030 842.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback