|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Interface - Drivers, Receivers, Transceivers > Micrel Inc KSZ8031RNL TR

Please see below table to find a substitute for this part number.

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number576-3843-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

KSZ8031RNL TR

DescriptionTXRX PHY 100BASE TX 3.3V 24QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
KSZ8031RNL TR Micrel Inc | 576-3843-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets KSZ80(2,3)1RNL
Product Photos 24-QFN Exp Pad
PCN Obsolescence/ EOL KSZ8051/KSZ8031/KSZ8021 Devices 30/Aug/2013
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Series-
Packaging ? Cut Tape (CT) ? 
TypeTransceiver
ProtocolRMII
Number of Drivers/Receivers1/1
DuplexFull
Receiver Hysteresis-
Data Rate-
Voltage - Supply1.8V, 2.5V, 3.3V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case24-VFQFN Exposed Pad
Supplier Device Package24-QFN (4x4)
For Use With
576-3862-ND - BOARD EVALUATION FOR KSZ8031RNL
Other Names576-3843-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
576-3741-5-NDKSZ8031RNLMicrel IncTube ? 0
Call1,050
Non-Stock
 ? 
576-3843-2-NDKSZ8031RNL TRMicrel IncTape & Reel (TR) ? 0
Call2,000
Non-Stock
 ? 
576-3843-6-NDKSZ8031RNL TRMicrel IncDigi-Reel® ? 0
Digi-Reel®1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
576-4173-1-NDKSZ8081RNACA TRMicrel IncCut Tape (CT) ? 1,093 - Immediate
1.520001

18:23:18 7/31/2015