Add To Favorites
Product Overview
Digi-Key Part Number CC1070-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

KS-100

Description PROTECTIVE COVER FOR RELAYS
Expanded Description Cover, ESD Series 1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Part Status Active
Accessory Type Cover, ESD
Specifications -
For Use With/Related Products Series 1
Color Clear
 
For Use With
You May Also Be Interested In
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
  • DC60S3 - Crydom Co. | CC1126-ND DigiKey Electronics
  • DC60S3
  • Crydom Co.
  • RELAY SSR 3A BIPOL DC INPUT 32V
  • Unit Price 20.20000
  • CC1126-ND
  • 420440 - Crydom Co. | CC1646-ND DigiKey Electronics
  • 420440
  • Crydom Co.
  • HARDWARE PACK FOR SS RELAY 8PCS
  • Unit Price 0.91000
  • CC1646-ND
Additional Resources
Standard Package ? 20
Other Names CC1070
KS-100-ND
KS100

14:47:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 7.06
10 6.61500 66.15
25 5.88000 147.00
50 5.58600 279.30
100 5.29200 529.20
250 4.70400 1,176.00
500 4.41000 2,205.00
1,000 4.11600 4,116.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback