Add To Favorites
Product Overview
Digi-Key Part Number 283-2821-ND
Quantity Available 9,540
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5H474-R

Description CAP 470MF -20% +80% 5.5V T/H
Expanded Description 470mF -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 50 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
PCN Design/Specification KR-5R5Hyyy-R
Online Catalog PowerStor KR Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 470mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 50 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.197" (5.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 283-2821
KR5R5H474R

06:32:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
10 2.20000 22.00
25 2.00000 50.00
50 1.92000 96.00
100 1.68000 168.00
250 1.44000 360.00
500 1.28000 640.00
1,000 1.12000 1,120.00
5,000 1.04000 5,200.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback