• Obsolete item.
Product Overview
Digi-Key Part Number SY111-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KR-1400AE

Description BATTERY NICAD 1.2V 1.4AH A
Expanded Description Nickel Cadmium Battery Rechargeable (Secondary) 1.2V 1.4Ah A
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KR-1400AE
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Cadnica
Part Status Obsolete
Battery Chemistry Nickel Cadmium
Battery Cell Size A
Voltage - Rated 1.2V
Capacity 1.4Ah
Size / Dimension 0.66" Dia x 1.92" H (16.7mm x 48.8mm)
Termination Style Flat Top (Non-Extending)
Discharge Rate 280mA
Standard Charge Current 140mA
Standard Charge Time 16Hrs
Weight 31.3g
Shipping Info -
 
Additional Resources
Standard Package ? 600
Other Names F12410159
SY111

01:06:12 2/24/2017

Send Feedback