• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SY151-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KR-1300SC

Description BATTERY NICAD 1.2V 1.3AH SC
Expanded Description Nickel Cadmium Battery Rechargeable (Secondary) 1.2V 1.3Ah SC
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KR-1300SC Type
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Cadnica
Part Status Obsolete
Battery Chemistry Nickel Cadmium
Battery Cell Size SC
Voltage - Rated 1.2V
Capacity 1.3Ah
Size / Dimension 0.88" Dia x 1.67" H (22.3mm x 42.3mm)
Termination Style Button Top (Extending)
Discharge Rate 260mA
Standard Charge Current 130mA
Standard Charge Time 16Hrs
Weight 45.36g
Shipping Info -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names KR-1300SC-ND
Q3308222
SY151

16:42:25 3/29/2017

Send Feedback