Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IKPTB14-18PS-ND
Quantity Available Supplier Direct Ship : 171
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPTB14-18PS

Description CONN ADAPTER 18P-18P F-M PNL MNT
Expanded Description Circular Connector Standard 18/18 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Mil-DTL 26482 (KPT, KPSE, MS)
Featured Product KPT/KPSE-Series Ruggedized Connectors
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-26482 Series I, KPT
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 14-18
Shell Size - Insert (Convert To) 14-18
Number of Positions (Convert From) 18
Number of Positions (Convert To) 18
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection -
Shielding Unshielded
Includes -
Current Rating 7.5A
Voltage Rating 600VAC, 850VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names IKPTB14-18PS
KPTB1418PS

22:41:21 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.20000 102.20
5 100.43400 502.17
10 89.27400 892.74
50 79.87680 3,993.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback