• Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number KPT07A20-24SEX-ND
Quantity Available Supplier Direct Ship : 160
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

KPT07A20-24SEX

Description CONN RCPT 24POS JAM NUT SKT
Expanded Description 24 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets KPT07A20-24SEX
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-26482 Series I, KPT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 24
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Voltage - Rated 600VAC, 850VDC
Current Rating 7.5A
Contact Finish Thickness 50µin (1.27µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names KPT07A2024SEX

14:39:38 2/24/2017

Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback