Add To Favorites
Product Overview
Digi-Key Part Number 450-1717-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

KPN900A1/4

Description SWITCH KNOB STRAIGHT .937" NATL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KPN
Part Status Active
Style Cylindrical with Pointer
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.937" (23.80mm)
Height 0.625" (15.88mm)
Indicator Line on Side
Material Metal
Color Natural
Features 6-32 Set Screw (2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 450-1717
9-1437622-7
KPN900A1/4-ND
KPN900A14

06:09:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.84000 26.84
10 26.46500 264.65
25 26.09240 652.31
50 22.36500 1,118.25
100 21.61950 2,161.95
250 20.87400 5,218.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 450-1718-ND
  • Description: SWITCH KNOB STRAIGHT .937" BLACK
  • Quantity Available: 65 - Immediate
Send Feedback