Add To Favorites
Product Overview
Digi-Key Part Number KNS701BA1/4-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

KNS701BA1/4

Description SWITCH KNOB STRGHT0.75"BLCK NTRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KNS
Part Status Active
Style Cylindrical with Skirt
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.750" (19.05mm), 1.120" (28.45mm) Skirt
Height 0.625" (15.88mm)
Indicator Arrow on Skirt
Material Metal
Color Black, Natural
Features 6-32 Set Screw (2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 8-1437622-0
KNS701BA14

01:49:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.03000 14.03
10 13.84200 138.42
25 13.64960 341.24
50 13.45760 672.88
100 13.07300 1,307.30
250 11.91952 2,979.88
500 11.15050 5,575.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: KNS701A1/4-ND
  • Description: SWITCH KNOB STRGHT 0.75" NATURAL
  • Quantity Available: 0
Send Feedback