Add To Favorites
Product Overview
Digi-Key Part Number 450-1712-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

KN900B1/4

Description SWITCH KNOB STRAIGHT .949" BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KN
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.949" (24.10mm)
Height 0.625" (15.88mm)
Indicator Line on Side
Material Metal
Color Black
Features 6-32 Set Screw (2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 450-1712
6-1437622-8
KN900B1/4-ND
KN900B14

18:12:18 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.40000 11.40
10 11.24200 112.42
25 11.08800 277.20
50 10.93400 546.70
100 10.78000 1,078.00
250 9.85600 2,464.00
500 9.24000 4,620.00
1,000 8.62400 8,624.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: KN900AB1/4-ND
  • Description: SWITCH KNOB STRGHT0.949"NTRL-BLC
  • Quantity Available: 238 - Immediate
  • Digi-Key Part Number: KN900BA1/4-ND
  • Description: SWITCH KNOB STR 0.949"BLCK-NTRL
  • Quantity Available: 0
  • Digi-Key Part Number: 450-1711-ND
  • Description: SWITCH KNOB STRAIGHT .949" NATL
  • Quantity Available: 178 - Immediate
Send Feedback