Add To Favorites
Product Overview
Digi-Key Part Number 450-1710-ND
Quantity Available 2,507
Can ship immediately
Manufacturer

Manufacturer Part Number

KN700B1/4

Description SWITCH KNOB STRAIGHT .75" BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KN
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.750" (19.05mm)
Height 0.625" (15.88mm)
Indicator Line on Side
Material Metal
Color Black
Features 6-32 Set Screw (2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 450-1710
6-1437622-0
KN700B1/4-ND
KN700B14

04:57:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.92000 8.92
10 8.79600 87.96
25 8.67520 216.88
50 8.55460 427.73
100 8.43410 843.41
250 7.71120 1,927.80
500 7.22926 3,614.63
1,000 6.74730 6,747.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 450-1709-ND
  • Description: SWITCH KNOB STRAIGHT .75" NATRL
  • Quantity Available: 0
  • Digi-Key Part Number: KN700BA1/4-ND
  • Description: SWITCH KNOB STRGHT0.75"BLCK-NTRL
  • Quantity Available: 0
Send Feedback