Add To Favorites
Product Overview
Digi-Key Part Number 450-1708-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

KN5700B1/4

Description SWITCH KNOB STRAIGHT .75" BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KN
Part Status Active
Style Cylindrical, Dual Level
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 0.500" (12.70mm) Top, 0.752" (19.10mm) Bottom
Height 1.161" (29.50mm)
Indicator Line on Both Knobs
Material Metal
Color Black
Features 6-32 Set Screw (4)
 
For Use With
Additional Resources
Standard Package ? 10
Other Names 450-1708
5-1437622-7
KN5700B1/4-ND
KN5700B14

23:01:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.68000 17.68
10 17.44200 174.42
25 17.19960 429.99
50 16.95760 847.88
100 16.47300 1,647.30
250 15.01952 3,754.88
500 14.05050 7,025.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: KN5700A1/4-ND
  • Description: SWITCH KNOB CONCENTRIC 0.75"NTRL
  • Quantity Available: 0
Send Feedback