Add To Favorites
Product Overview
Digi-Key Part Number 450-1703-ND
Quantity Available 711
Can ship immediately
Manufacturer

Manufacturer Part Number

KN1751AS1/4

Description SWITCH KNOB STRAIGHT 1.75" NATRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KN
Part Status Active
Style Cylindrical
Type Knurled, Straight
Shaft Size 0.250" (6.35mm)
Diameter 1.752" (44.50mm)
Height 1.650" (41.90mm)
Indicator No Indicator
Material Metal
Color Natural
Features 6-32 Set Screw (2), Spinner
 
For Use With
  • 23ESA103MMF50NF - TE Connectivity Passive Product | A105766-ND DigiKey Electronics
  • 23ESA103MMF50NF
  • TE Connectivity Passive Product
  • POT 10K OHM 0.4W CARBON LINEAR
  • Unit Price 4.66000
  • A105766-ND
  • 27ESA103MMF50N - TE Connectivity Passive Product | A105793-ND DigiKey Electronics
  • 27ESA103MMF50N
  • TE Connectivity Passive Product
  • POT 10K OHM 0.4W CARBON LINEAR
  • Unit Price 5.70000
  • A105793-ND
  • TW1103KA - TE Connectivity Passive Product | A104670-ND DigiKey Electronics
  • TW1103KA
  • TE Connectivity Passive Product
  • POT 10K OHM 1W WIREWOUND LINEAR
  • Unit Price 12.28000
  • A104670-ND
  • 27ESA502MMF50N - TE Connectivity Passive Product | A105794-ND DigiKey Electronics
  • 27ESA502MMF50N
  • TE Connectivity Passive Product
  • POT 5K OHM 0.4W CARBON LINEAR
  • Unit Price 5.70000
  • A105794-ND
You May Also Be Interested In
  • 5150E - Ohmite | 5150E-ND DigiKey Electronics
  • 5150E
  • Ohmite
  • KNOB FOR 25/50W RHEOSTAT
  • Unit Price 9.36000
  • 5150E-ND
Additional Resources
Standard Package ? 25
Other Names 3-1437622-5
450-1703
KN1751AS1/4-ND
KN1751AS14

16:37:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.89000 36.89
10 36.37500 363.75
25 35.86280 896.57
50 30.73960 1,536.98
100 29.71490 2,971.49
250 28.69020 7,172.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 450-1704-ND
  • Description: SWITCH KNOB STRAIGHT 1.75" BLACK
  • Quantity Available: 266 - Immediate
Send Feedback