Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 490-8359-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

KMDR080

Description TUNING TOOL PHILLIPS 1.18"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Online Catalog Adjustment Tools
Product Attributes Select All
Category

Tools

Family

Excavators, Hooks, Picks, Probes, Tuning Tools

Manufacturer

Murata-Electronics-North-America

Series -
Tool Type Tuning Tool (Single Ended)
Tip - Shape Phillips
Length - Overall 1.18" (30.0mm)
Features -
Material -
Weight -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 10
Other Names 490-8359
KMDR080-ND

04:19:54 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 30.15000 30.15
10 28.56600 285.66
50 24.59860 1,229.93
100 23.01150 2,301.15
250 21.42452 5,356.13
500 20.63100 10,315.50
1,000 19.67880 19,678.80
5,000 19.04400 95,220.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback