|
Keywords: ? 





Product Index > Tools > Excavators, Hooks, Picks, Probes, Tuning Tools > Murata Electronics North America KMDR050

  • Non-Stock ? 
All prices are in US dollars.
Digi-Key Part Number490-8358-ND
Price BreakUnit PriceExtended Price
123.2100023.21
1021.98600219.86
5018.93220946.61
10017.710701,771.07
25016.489284,122.32
50015.878587,939.29
1,00014.8487514,848.75
5,00014.3697671,848.80
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

KMDR050

DescriptionTUNING TOOL SQUARE 3.15"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
KMDR050 Murata Electronics North America | 490-8358-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos KMDR050
Standard Package ? 5
Category

Tools

Family

Excavators, Hooks, Picks, Probes, Tuning Tools

Series-
Tool TypeTuning Tool (Single Ended)
Tip - ShapeSquare
Length - Overall3.15" (80.0mm)
Features-
Material-
Weight-
Online CatalogAdjustment Tools
Other Names490-8358
KMDR050-ND

7:23:12 9/5/2015